GCC50DCBN-S189

Heilind Number:SULGCC50DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCBN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCBN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCBN-S189

Detailed Description

SKU GCC50DCBN-S189 features a female board-to-board PCB connector designed for high-reliability applications. With two rows and 100 positions, this connector ensures secure and efficient connections. Constructed with PA9T and Phosphor Bronze, it offers durability and excellent conductivity. The termination method is through-hole, and the contact material is gold-plated for optimal signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for various electronic systems. With a pitch of 2.54mm, it allows for precise alignment on the PCB. The right-angle orientation and compact dimensions make it ideal for space-constrained designs. The connector is RoHS compliant and operates within a wide temperature range from -65 to 125°C, making it reliable in harsh environments. Trust in the GCC50DCBN-S189 for seamless board-to-board connections in your high-performance electronic devices.