GCC50DCBN

Heilind Number:SULGCC50DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCBN

Detailed Description

Introducing the GCC50DCBN, a high-performance board-to-board PCB connector designed for precision and reliability. Engineered with PA9T housing and featuring Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability in demanding environments. With a 3A current rating and a voltage capacity of 700VAC, it offers safe and efficient power transmission. The female gender, two rows, and right-angle orientation make it versatile for various applications. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Boasting 100 positions and a pitch of 2.54mm, it provides ample connectivity options while maintaining a compact .37" connector width and low .61" height. Meeting stringent industry standards, including RoHS compliance, the GCC50DCBN is the perfect choice for high-reliability electronic systems.