GCC50DCBS-S189

Heilind Number:SULGCC50DCBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCBS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DCBS-S189

Detailed Description

Introducing the GCC50DCBS-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contact material with gold plating, ensuring superior conductivity and durability. With a current rating of 3A and voltage resistance up to 700VAC, it guarantees reliable power transmission. The 2-row, 100-position layout with Hairpin contacts offers efficient signal connectivity in compact spaces. Its right-angle orientation and side-hole mount type provide versatile installation options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a tail length of 4.57mm and a low-profile design, it optimizes space utilization on PCBs. Trust the GCC50DCBS-S189 for secure and efficient board-to-board connections in your electronic assemblies.