GCC50DCBS

Heilind Number:SULGCC50DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCBS

Detailed Description

The GCC50DCBS is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PA9T and phosphor bronze, this female connector ensures longevity and excellent conductivity. With a 2-row design and side hole mount type, it offers easy installation on PCBs. The termination method of through-hole soldering, along with gold-plated phosphor bronze contacts, guarantees stable signal transmission even in demanding environments. Operating at a maximum voltage of 700 VAC and current of 3A, it meets the requirements of various applications. The hairpin contact type and right-angle orientation further enhance its versatility. With 100 positions and a pitch of 2.54mm (.1 in), it enables secure and precise connections. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C ensure reliability in harsh conditions. Its compact dimensions, with a height of 15.49mm and width of 9.4mm (.37 in), make it suitable for space-constrained environments. Ideal for use in aerospace, defense, and industrial applications, the GCC50DCBS is a dependable solution for your connectivity needs.