GCC50DCBT-S189

Heilind Number:SULGCC50DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCBT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DCBT-S189

Detailed Description

Introducing the GCC50DCBT-S189, a high-performance female board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 2.54mm and two rows of 100 hairpin contacts made of durable phosphor bronze with gold plating, this connector ensures secure and low-resistance connections. Its threaded mount and through-hole termination method guarantee stability during operation. Rated for up to 700VAC and 3A, the GCC50DCBT-S189 is suitable for power and signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the needs of various industries, from aerospace to telecommunications. The matte tin termination plating enhances solderability, while the right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width facilitate space-saving PCB layouts. Trust in the GCC50DCBT-S189 for efficient and durable board-to-board connections.