GCC50DCBT

Heilind Number:SULGCC50DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCBT

Detailed Description

Introducing our GCC50DCBT, a high-performance board-to-board PCB connector meticulously designed for precision connectivity in demanding environments. Crafted with PA9T and Phosphor Bronze, this connector ensures robust durability and reliable signal transmission. Featuring a female gender with two rows, threaded mount type, and thru-hole termination method, it guarantees secure attachment to your PCB. The contact material of Phosphor Bronze with gold plating offers excellent conductivity and corrosion resistance, while the hairpin contact type and right-angle orientation optimize space efficiency. With 100 positions, a voltage rating of 700 VAC, and an amperage of 3A, it meets stringent performance standards. Operating flawlessly in temperatures ranging from -65 to 125°C, the connector is built for versatility. Its compact design, with a connector height of .61 inches and a width of 9.4mm, ensures easy integration into your system. The termination plating with matte tin further enhances its durability. Ideal for applications in aerospace, defense, telecommunications, and industrial sectors, the GCC50DCBT is the epitome of reliability and performance in board-to-board connectivity. Elevate your systems with this essential component.