GCC50DCCD-S189

Heilind Number:SULGCC50DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DCCD-S189

Detailed Description

This PA9T & Phosphor Bronze Board-to-Board PCB Connector ( GCC50DCCD-S189) is a high-performance female connector designed for robust power and signal transmission in electronic assemblies. With a compact form factor featuring two rows of 100 hairpin contacts spaced at a 2.54mm pitch, this connector ensures efficient connectivity in tight spaces. The contacts, made of durable phosphor bronze and gold-plated for enhanced conductivity, guarantee reliable performance even in demanding environments. With a voltage rating of 700VAC and an amperage of 3A, it is ideal for power distribution applications. Its right-angle orientation and clearance hole mount type allow for easy installation on PCBs. The connector is designed for longevity, with a wide operating temperature range of -65 to 125°C and termination plating in matte tin. Measuring 15.49mm in height and 9.4mm in width, it offers a secure and stable connection while saving valuable board space. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, this connector delivers high-speed, high-reliability performance.