| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DCCH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC50DCCH-S189 |
GCC50DCCH-S189
| Heilind Number: | SULGCC50DCCH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DCCH-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GCC50DCCH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 100 positions, this connector offers reliable connectivity in a compact form factor. Featuring PA9T and Phosphor Bronze construction, it ensures durability and excellent signal transmission. The gold-plated contacts and matte tin termination provide enhanced conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The right-angle orientation and 2-row design make it ideal for space-constrained PCB layouts. With a voltage rating of 700VAC and amperage of 3A, it meets high-power requirements with ease. Whether in aerospace, defense, or industrial applications, the GCC50DCCH-S189 guarantees reliable performance.

