GCC50DCCI-S189

Heilind Number:SULGCC50DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCCI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCCI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCCI-S189

Detailed Description

Introducing SKU GCC50DCCI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 100 gold-plated hairpin contacts, this connector ensures reliable signal transmission, even in harsh environments. The PA9T housing and phosphor bronze contact material guarantee durability and longevity, while the threaded mounting and through-hole termination method offer secure and stable installation. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for high-power applications. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it meets the most stringent industrial standards. Upgrade your connectivity solutions with this GCC50DCCIS189 connector.