GCC50DCCI

Heilind Number:SULGCC50DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCCI

Detailed Description

The GCC50DCCI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable and efficient power delivery. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for a wide range of electronic systems. The threaded mount type and thru-hole termination method provide secure and stable connection. With a pitch of 2.54mm and a right-angle orientation, it offers flexibility in circuit board layout. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. With 100 positions and hairpin contact type, it allows for high-density connectivity. The matte tin termination plating ensures durability and longevity. Perfect for industrial, aerospace, and military applications, the GCC50DCCI meets the highest standards of performance and reliability.