| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DCCN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGCC50DCCN-S189 |
GCC50DCCN-S189
| Heilind Number: | SULGCC50DCCN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DCCN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC50DCCN-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features 100 female contacts arranged in two rows, with a pitch of 2.54mm (.1in) and a voltage rating of 700VAC. Its contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. The termination method is through-hole, with a tail length of .25in (6.35mm) for secure mounting. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact connector height of .61in (15.49mm) and a width of 9.4mm (.37in), it offers efficient PCB connectivity. Trust the GCC50DCCN-S189 for robust and high-speed data transfer in your electronic designs.

