GCC50DCCN

Heilind Number:SULGCC50DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC50DCCN

Detailed Description

Introducing the GCC50DCCN, a high-performance board-to-board PCB connector engineered for precision and reliability. Featuring PA9T and Phosphor Bronze construction, this female connector offers a secure connection with a 3A amperage rating and 700VAC voltage capability. With two rows of 100 hairpin contacts, it ensures efficient signal transmission. The right-angle orientation and no-mount design make it versatile for various applications. Gold-plated contacts and matte tin termination deliver excellent conductivity and durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact solution for PCB layouts. Trust the GCC50DCCN for seamless board-to-board connectivity in your electronic designs.