GCC50DCCS-S189

Heilind Number:SULGCC50DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCCS-S189

Detailed Description

Introducing the GCC50DCCS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and featuring two rows of contacts, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation provide efficient signal transmission in tight spaces. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for various electronic systems. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The termination method is through-hole, with a tail length of 6.35mm, facilitating easy installation on PCBs. Measuring 15.49mm in height and 9.4mm in width, the connector is compact yet robust. It is terminated with matte tin plating, ensuring solderability and durability. Ideal for aerospace, defense, and industrial applications, the GCC50DCCS-S189 meets the highest standards of quality and reliability.