| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DCCS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGCC50DCCS |
GCC50DCCS
| Heilind Number: | SULGCC50DCCS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DCCS |
| ECAD Model: |
Specifications
Detailed Description
The GCC50DCCS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of female contacts, each made of durable PA9T and plated with gold for optimal conductivity. The contact material, phosphor bronze, ensures reliable connections even in harsh environments, while the hairpin design and right-angle orientation allow for efficient PCB mating. With a maximum voltage rating of 700VAC and an amperage of 3A, this connector is suitable for a wide range of industrial and commercial uses. Its operating temperature range of -65 to 125°C, along with its matte tin termination plating, further enhance its durability and longevity. Measuring at 15.49mm in height and 9.4mm in width, the GCC50DCCS offers a compact yet robust solution for your connectivity needs.

