| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DCCT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGCC50DCCT |
GCC50DCCT
| Heilind Number: | SULGCC50DCCT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DCCT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC50DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector ensures precise and secure connections. Featuring PA9T and Phosphor Bronze construction, it guarantees durability and reliability even in harsh environments. The gold-plated contacts offer excellent conductivity while the threaded mount type and right-angle orientation allow for easy installation in tight spaces. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. With 100 positions and a tail length of 6.35mm, it provides ample connectivity options. Trust the GCC50DCCT for seamless and efficient PCB interconnections.

