GCC50DCKD-S288

Heilind Number:SULGCC50DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCKD-S288

Detailed Description

The GCC50DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 100 positions across two rows, it offers ample connectivity options. The female connector, with a clearance hole mount type and card extender termination method, guarantees easy installation. Its Phosphor Bronze contacts with gold plating provide excellent conductivity and durability. Suitable for use in a wide range of industries, this connector can handle up to 3A of current and 700VAC. Operating efficiently in temperatures ranging from -65°C to 125°C, it is ideal for both standard and extreme conditions. The connector's loop bellow contact type and straddle orientation further enhance its performance. With a tail length of 4.45mm and a compact design measuring 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising functionality. The termination plating of matte tin ensures corrosion resistance and longevity. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GCC50DCKD-S288 connector delivers unmatched quality and performance. Rest assured, this connector is not only reliable but also compliant with industry standards, making it a trusted choice for your connectivity needs.