GCC50DCKD

Heilind Number:SULGCC50DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCKD

Detailed Description

Introducing the GCC50DCKD, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector, featuring PA9T & Phosphor Bronze construction, ensures reliable connectivity in extreme environments. With a pitch of 2.54mm and 100 positions spread across 2 rows, it offers versatile compatibility. The contact material, Phosphor Bronze with Gold plating, guarantees excellent conductivity while the loop bellow contact type and thru hole termination method further enhance signal integrity. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for critical systems. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. With Matte Tin termination plating and clearance hole mount type, installation is convenient. Whether in aerospace, defense, or industrial applications, the GCC50DCKD ensures robust and durable connections, meeting the highest standards of performance and reliability. Elevate your connectivity solutions with this advanced PCB connector.