GCC50DCKH-S288

Heilind Number:SULGCC50DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCKH-S288

Detailed Description

Introducing the GCC50DCKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of 100 female contacts, this connector ensures reliable connectivity in your circuit designs. It is built with PA9T and Phosphor Bronze materials, with gold contact plating for enhanced conductivity. The loop bellow contact type and straddle orientation provide secure mating, while the clearance hole mount type and card extender termination method offer easy installation. Operating at a voltage of 700VAC and amperage of 3A, this connector is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating ensures durability, making it ideal for industrial and electronic applications. Add the GCC50DCKH-S288 to your design for seamless board-to-board connections.