GCC50DCKH

Heilind Number:SULGCC50DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCKH

Detailed Description

Introducing the GCC50DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable and durable connectivity. Featuring two rows and a straight orientation, it offers efficient signal transmission. The loop bellow contact type and thru-hole termination method guarantee secure attachment. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. This connector, with 100 positions and a pitch of 2.54mm, is perfect for high-density layouts. Its compact design, measuring just 15.49mm in height and 9.4mm in width, saves valuable space on PCBs. The matte tin termination plating ensures excellent solderability. Trusted for its quality and performance, the GCC50DCKH is ideal for aerospace, military, and industrial applications.