GCC50DCKI-S288

Heilind Number:SULGCC50DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCKI-S288

Detailed Description

The GCC50DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, it offers reliable connectivity in a compact form. Featuring a female gender and threaded mount type, it ensures secure attachment. The termination method of card extender with phosphor bronze contacts plated in gold guarantees excellent conductivity. With a voltage rating of 700VAC and an amperage of 3A, it is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its loop bellow contact type and straddle orientation further enhance its durability and stability. With 100 positions and a tail length of 4.45mm, it provides ample connectivity options. The matte tin termination plating ensures durability. Overall, the GCC50DCKI-S288 is a reliable solution for high-reliability electronic systems.