GCC50DCKN-S288

Heilind Number:SULGCC50DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCKN-S288

Detailed Description

Introducing SKU GCC50DCKN-S288, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission and reliability. With a 2.54mm pitch, 3A amperage rating, and 700VAC voltage capability, it meets stringent industry standards. The female connector, with two rows and 100 positions, offers versatile connectivity options. Its loop bellow contact type and straddle orientation provide secure mating in demanding environments. The termination method of Card Extender and termination plating of Matte Tin guarantee efficient assembly and durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh operating conditions. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust in the reliability and performance of the GCC50DCKN-S288 for your next project.