GCC50DCKS-S288

Heilind Number:SULGCC50DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCKS-S288

Detailed Description

Introducing the GCC50DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction, this connector boasts PA9T and phosphor bronze materials, ensuring durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees safe and efficient power transmission. The female connector with two rows and side hole mount type offers versatility in installation. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it ensures optimal conductivity. The 2.54mm pitch and loop bellow contact type provide precise and secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. With 100 positions and a straddle orientation, it allows for high-density board mating. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space without compromising performance. Finished with matte tin termination plating, it meets industry standards for reliability. Whether used in aerospace, defense, or industrial applications, the GCC50DCKS-S288 ensures seamless connectivity and superior durability, making it the ideal choice for your project.