GCC50DCKS

Heilind Number:SULGCC50DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCKS

Detailed Description

Introducing the GCC50DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliable connectivity. With a pitch of 2.54mm and 100 positions across two rows, it offers ample flexibility for intricate circuit designs. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent signal transmission. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. The termination method is through-hole, with side hole mounting for secure attachment. Its loop bellow contact type and straight orientation further enhance performance. With a tail length of 4.83mm and a compact connector height of 15.49mm, it is suitable for space-constrained setups. The termination plating of matte tin ensures long-term reliability. Rated for an operating temperature range of -65 to 125°C, it is ideal for harsh environments. This connector, part of the hi-rel category, is a dependable choice for mission-critical systems. Upgrade your connectivity solutions with the GCC50DCKS.