GCC50DCMD-S288

Heilind Number:SULGCC50DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DCMD-S288

Detailed Description

The GCC50DCMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. With 100 positions arranged in two rows at a 2.54mm pitch, it offers ample connectivity options. The Hairpin contact type and Card Extender termination method guarantee secure and stable connections. Its rugged construction, operating temperature range of -65 to 125°C, and Matte Tin termination plating make it suitable for use in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Ideal for aerospace, defense, and industrial applications, the GCC50DCMD-S288 is a top choice for reliable and high-speed data transmission.