GCC50DCMD

Heilind Number:SULGCC50DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC50DCMD

Detailed Description

This PA9T & Phosphor Bronze Board To Board PCB Connector, with SKU GCC50DCMD, is a high-performance electronic component designed for precision connectivity in female gender assemblies. With two rows and 100 positions, it offers ample space for intricate circuitry. Featuring a clearance hole mount type and wire wrap termination method, installation is efficient and secure. The gold-plated phosphor bronze contacts ensure optimal conductivity, rated for up to 3A and 700VAC. Its hairpin contact type and straight orientation facilitate seamless connections. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in diverse environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it's suitable for space-constrained applications. The matte tin termination plating enhances durability. Perfect for demanding PCB integration, this connector guarantees high reliability and performance in various electronic systems.