GCC50DCMI-S288

Heilind Number:SULGCC50DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCMI-S288
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC50DCMI-S288

Detailed Description

Introducing SKU GCC50DCMI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission even in demanding environments. With a dual-row, 2.54mm pitch layout and 100 positions, it offers ample connectivity options for complex circuitry. The threaded mounting and card extender termination method guarantee secure attachment and easy installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The Hairpin contact type and matte tin termination plating further enhance its performance and durability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for use in aerospace, defense, and industrial systems, this connector, with its GCC50DCMIS288 acronym, sets a new standard for connectivity in high-reliability applications.