GCC50DCMN-S288

Heilind Number:SULGCC50DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCMN-S288

Detailed Description

Introducing the GCC50DCMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures reliable connectivity in harsh environments. With a pitch of 2.54mm, it offers easy integration into circuit boards. Boasting a 700VAC voltage rating and 3A amperage capacity, it is suitable for power and signal transmission. The female connector, with two rows and 100 positions, utilizes Hairpin contact technology for optimal performance. Its straddle orientation and card extender termination method make it versatile for various PCB configurations. Operating within a wide temperature range of -65 to 125°C, this connector guarantees stable operation even in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the GCC50DCMN-S288 for efficient and secure board-to-board connections in your projects.