GCC50DCMN

Heilind Number:SULGCC50DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCMN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DCMN

Detailed Description

Introducing GCC50DCMN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 100 positions, offering ample connectivity options. With a pitch of 2.54mm and a contact type of hairpin, it ensures secure and reliable connections. The termination method of wire wrap and contact material of phosphor bronze with gold plating guarantee excellent conductivity. Operating at voltage levels of up to 700 VAC and with an amperage of 3A, this connector is suitable for various power and signal transmission tasks. Its straight orientation and tail length of 14.22mm allow for easy installation. With a wide operating temperature range of -65 to 125°C and termination plating of matte tin, it ensures durability even in harsh environments. Ideal for use in aerospace, defense, and industrial applications, the GCC50DCMN is a top choice for high-reliability connectivity needs.