GCC50DCMS-S288

Heilind Number:SULGCC50DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCMS-S288

Detailed Description

Introducing the GCC50DCMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 100 positions across 2 rows, this connector offers reliable connectivity in compact spaces. The female connector, with a side hole mount type and card extender termination method, ensures secure attachment. Constructed with PA9T and contact materials of Phosphor Bronze with Gold plating, it guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, it is suitable for various environments. The hairpin contact type and straddle orientation further enhance its performance. With matte tin termination plating, this connector complies with high standards for quality and reliability, making it ideal for critical electronic systems.