GCC50DCMT

Heilind Number:SULGCC50DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCMT

Detailed Description

The GCC50DCMT PCB connector offers reliable connectivity for high-performance electronic systems. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this female connector ensures optimal signal transmission. With a 2-row configuration and threaded mounting, it provides secure attachment to the PCB. The wire wrap termination method simplifies installation. Each of the 100 Hairpin contacts, spaced at 2.54mm pitch, guarantees efficient data transfer. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for diverse environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The Matte Tin termination plating enhances durability. Ideal for board-to-board and card edge connections in various applications, the GCC50DCMT ensures high reliability in demanding scenarios.