GCC50DCSD-S288

Heilind Number:SULGCC50DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCSD-S288

Detailed Description

GCC50DCSD-S288 features a female connector with two rows and a clearance hole mount type, designed for high-performance PCB applications. Its termination method of Card Extender ensures secure and reliable connections. Crafted with PA9T and Phosphor Bronze materials, this connector offers durability and conductivity. The gold-plated contacts and hairpin design guarantee optimal signal transmission, rated for up to 3A and 700VAC. With 100 positions and a 2.54mm pitch, it suits intricate board-to-board setups. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for diverse environments. The compact form factor, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient. Featuring matte tin termination plating, it complies with industry standards for reliability. A staple in hi-rel applications, it provides a dependable solution for demanding electronic systems. Meet your connectivity needs with the GCC50DCSD-S288 connector.