GCC50DCSH-S288

Heilind Number:SULGCC50DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DCSH-S288

Detailed Description

This GCC50DCSH-S288 board-to-board PCB connector is a high-performance component designed with precision and reliability in mind. Featuring a sleek and compact form factor, this connector is engineered for female gender, with two rows and a clearance hole mount type for seamless installation. The termination method via card extender ensures secure connectivity. Constructed with PA9T and phosphor bronze materials, it guarantees durability even in demanding environments. The gold contact plating and hairpin contact type offer excellent conductivity, while the matte tin termination plating enhances corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it is suitable for a wide range of applications. Its 100 positions and 3A amperage capacity make it ideal for high-density circuitry. The connector's operating temperature range of -65 to 125°C ensures reliable performance in extreme conditions. Measuring .61 inches in height and 9.4mm (.37 in) in width, it provides a perfect fit for various PCB layouts. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, this connector meets the highest standards of quality and performance. Upgrade your connectivity solutions with the GCC50DCSH-S288.