GCC50DCSH

Heilind Number:SULGCC50DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCSH

Detailed Description

The GCC50DCSH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 100 female contacts, it ensures reliable connectivity in compact spaces. Constructed with PA9T and featuring phosphor bronze contacts plated with gold, this connector offers excellent conductivity and durability. Its hairpin contact type and thru-hole termination method guarantee secure attachment, while the clearance hole mount type simplifies installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for high-power environments. With an operating temperature range of -65 to 125°C and termination plating in matte tin, it withstands harsh conditions. This connector, with a 15.49mm height and 9.4mm width, is a vital component in electronic systems requiring precision and reliability.