| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DCSN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGCC50DCSN-S288 |
GCC50DCSN-S288
| Heilind Number: | SULGCC50DCSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DCSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCC50DCSN-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and voltage capacity of 700 VAC, it meets the needs of power and data-intensive systems. The connector's hairpin contact type and straddle orientation offer secure connectivity, while its 2.54mm pitch and 100 positions provide ample room for signal routing. Operating smoothly in temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. Tailored for professional use, the GCC50DCSN-S288 is ideal for aerospace, defense, and industrial applications.

