GCC50DCSN-S36

Heilind Number:SULGCC50DCSN-S36
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCSN-S36
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCSN-S36
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:MBB
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:17.53 mm, .69 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC50DCSN-S36

Detailed Description

Introducing the GCC50DCSN-S36, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring a female gender with two rows of contacts, this connector ensures reliable signal transmission. Crafted with PA9T and Phosphor Bronze materials, it guarantees durability and longevity. With a pitch of 2.54mm, it facilitates seamless integration onto PCBs. The gold-plated contacts offer excellent conductivity, while the matte tin termination ensures secure soldering. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it meets stringent performance requirements. With 100 positions and a straight orientation, it provides versatility in circuit board design. The compact design, with a height of 17.53mm and width of 9.4mm, allows for space-efficient installation. Ideal for aerospace, defense, and industrial applications, the GCC50DCSN-S36 guarantees high reliability in every connection.