GCC50DCSS-S288

Heilind Number:SULGCC50DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DCSS-S288

Detailed Description

The GCC50DCSS-S288 is a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Its female gender, side hole mount type, and card extender termination method make it easy to install and secure. Boasting a 2.54mm pitch, 3A amperage, and 700VAC voltage rating, it offers excellent electrical performance. The gold-plated phosphor bronze contacts, operating at temperatures ranging from -65 to 125°C, guarantee durability and stability. With 100 hairpin-type contact positions and a straddle orientation, this connector provides high-density connectivity. Its matte tin termination plating and 3.68mm tail length further enhance its quality. Ideal for demanding industries, the GCC50DCSS-S288 is a top choice for reliable and efficient PCB connections.