GCC50DCST-S288

Heilind Number:SULGCC50DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCST-S288

Detailed Description

The GCC50DCST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, it ensures durability in harsh environments. Featuring a female gender and two rows, it offers reliable connectivity. The threaded mount type and card extender termination method guarantee secure installation. Built with gold-plated phosphor bronze contacts in a hairpin configuration, it ensures excellent conductivity. With a pitch of 2.54mm, voltage rating of 700VAC, and current rating of 3A, it meets stringent performance requirements. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse industries. With 100 positions and a tail length of 3.68mm, it provides ample connectivity options. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. Terminated with matte tin plating, it offers reliable signal transmission. Classified under the hi-rel category, the GCC50DCSTS288 is the perfect choice for mission-critical systems.