GCC50DCTD

Heilind Number:SULGCC50DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCTD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCTD

Detailed Description

This female board-to-board PCB connector, SKU GCC50DCTD, is designed for high-reliability applications, featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold for excellent conductivity. With a 2.54mm pitch and 100 positions spread across 2 rows, it ensures efficient signal transmission. The hairpin-style contact and thru-hole termination method guarantee secure connectivity. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it's suitable for various environments. The connector's compact dimensions of 9.4mm width and 15.49mm height, along with clearance hole mounting, facilitate easy installation. The matte tin termination plating enhances soldering reliability. Perfect for demanding PCB applications, this connector combines performance with durability.