GCC50DCTH-S288

Heilind Number:SULGCC50DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCTH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCTH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCTH-S288

Detailed Description

The GCC50DCTH-S288 connector, featuring PA9T and Phosphor Bronze construction, is an essential component for high-performance electronics. With a female gender and 2 rows, it offers reliable connectivity in demanding applications. The contact material, Phosphor Bronze, and gold contact plating ensure optimal signal transmission, while its clearance hole mount type and card extender termination method facilitate easy installation. Designed with a pitch of 2.54mm, it accommodates precise PCB connections. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent power requirements. Its hairpin contact type and straddle orientation provide secure and stable connections in a compact form factor. With 100 positions and a tail length of 3.94mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The connector's matte tin termination plating ensures durability and longevity. Ideal for board-to-board and card edge connections, the GCC50DCTH-S288 is a versatile solution for various electronic systems.