GCC50DCTH

Heilind Number:SULGCC50DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCTH

Detailed Description

The GCC50DCTH is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and data-intensive systems. The connector's Hairpin contact type and Thru Hole termination method provide secure and stable connections. With two rows and 100 positions, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. Its compact design, with a height of .61 inches and a width of 9.4mm, makes it suitable for space-constrained PCB layouts. The connector's Matte Tin termination plating ensures durability and longevity. Perfect for aerospace, defense, and industrial applications, the GCC50DCTH guarantees high reliability and performance.