GCC50DCTN-S288

Heilind Number:SULGCC50DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCTN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DCTN-S288

Detailed Description

The GCC50DCTN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PA9T and Phosphor Bronze construction, this connector offers reliable connectivity with a 3A current rating and 700VAC voltage rating. With two rows of 100 hairpin contacts, it ensures efficient signal transmission. The gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Suitable for use in harsh environments, it operates flawlessly in temperatures ranging from -65 to 125 °C. Its straddle orientation and card extender termination method make it easy to install and maintain. With a compact size of 9.4mm width and 15.49mm height, it fits seamlessly into PCB layouts. Ideal for aerospace, defense, and industrial applications, the GCC50DCTN-S288 is a dependable connectivity solution.