GCC50DCTN

Heilind Number:SULGCC50DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCTN

Detailed Description

The GCC50DCTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made of PA9T and phosphor bronze with gold plating, it ensures reliable conductivity with a current rating of 3A and a voltage capacity of 700VAC. With a pitch of 2.54mm, it offers precise alignment for 100 hairpin contacts. The straight orientation and no mounting requirement make it easy to integrate, while the thru-hole termination method with matte tin plating guarantees secure attachment to the PCB. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a compact height of 15.49mm and width of 9.4mm, it saves space without compromising performance, making it ideal for use in aerospace, military, and industrial applications. Trust the GCC50DCTN for seamless and durable board-to-board connections.