GCC50DCTS-S288

Heilind Number:SULGCC50DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCTS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DCTS-S288

Detailed Description

The GCC50DCTS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage of 700VAC, it meets stringent performance requirements. The female connector has two rows, with side hole mounting and card extender termination method for easy installation. The 100 hairpin contacts, plated with gold for optimal conductivity, guarantee secure connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it offers durability and longevity. The GCC50DCTS-S288 is a reliable solution for high-speed data transfer and power distribution in industrial and commercial systems.