| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DCTS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGCC50DCTS |
GCC50DCTS
| Heilind Number: | SULGCC50DCTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DCTS |
| ECAD Model: |
Specifications
Detailed Description
The GCC50DCTS is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage rating of 700VAC. With a dual-row, 100-position layout and a 2.54mm pitch, it offers ample connectivity in a compact form factor. The straight orientation and thru-hole termination method make it easy to integrate into your PCB assembly. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. The matte tin termination plating enhances durability and longevity. Ideal for board-to-board and card-edge connections, the GCC50DCTS is a top choice for high-reliability applications.

