GCC50DCTT-S288

Heilind Number:SULGCC50DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCTT-S288

Detailed Description

The GCC50DCTT-S288 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring two rows of durable PA9T and phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission at an amperage of 3A and voltage of 700VAC. With a pitch of 2.54mm, it offers precise connectivity in a compact form factor. The hairpin contact type and threaded mount provide secure and stable connections, while the card extender termination method allows for easy installation. Operating smoothly in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. With 100 positions and a straddle orientation, it offers versatile connectivity options. The matte tin termination plating ensures long-term durability. The GCC50DCTT-S288 is a reliable solution for your high-reliability PCB connectivity needs.