GCC50DCWD-S288

Heilind Number:SULGCC50DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCWD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCWD-S288

Detailed Description

The GCC50DCWD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 100 female contacts, it offers reliable connectivity in a compact form factor. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating at a voltage of 700 VAC with an amperage of 3A, it meets stringent electrical requirements. The connector's hairpin contact type and matte tin termination plating further enhance its performance. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The GCC50DCWD-S288 is a top choice for applications that demand high reliability and longevity.