GCC50DCWD

Heilind Number:SULGCC50DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCWD

Detailed Description

Introducing the GCC50DCWD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and precise connections. With a contact material of phosphor bronze and gold plating, it ensures optimal conductivity and durability. The hairpin contact type and straight orientation simplify installation and maintenance. Meeting stringent standards, it offers a voltage rating of 700VAC and an amperage of 3A. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees reliability in harsh environments. With a tail length of 3.18mm and a compact connector height of 15.49mm, it's suitable for space-constrained designs. Perfect for industrial, aerospace, and telecommunications applications, the GCC50DCWD is the ideal choice for high-reliability connectivity solutions.