GCC50DCWH

Heilind Number:SULGCC50DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCWH

Detailed Description

Introducing the GCC50DCWH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and voltage withstand of 700VAC, it guarantees safe and efficient operation. The connector, with a dual-row, 100-position layout and 2.54mm pitch, offers ample connectivity options. Its thru-hole mounting and clearance hole design facilitate easy and secure installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environmental conditions. The straight orientation and hairpin contact type further enhance its performance. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. The Matte Tin termination plating ensures reliable solder connections. Trusted for quality and performance, the GCC50DCWH is ideal for aerospace, defense, and industrial electronics applications.