GCC50DCWI-S288

Heilind Number:SULGCC50DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCWI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DCWI-S288

Detailed Description

The GCC50DCWI-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and longevity. With a compact design, it offers 100 positions with a 2.54mm pitch and a 700VAC voltage rating, making it suitable for a wide range of applications. The threaded mount type and card extender termination method provide secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. Trusted for its quality and performance, the GCC50DCWI-S288 is a crucial component in modern electronic systems.