GCC50DCWI

Heilind Number:SULGCC50DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCWI

Detailed Description

Introducing the GCC50DCWI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a pitch of 2.54mm and a straight orientation, it offers seamless connectivity in tight spaces. The threaded mount type and through-hole termination method guarantee secure attachment to PCBs. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its 100 hairpin contact positions, each with a tail length of 3.18mm, provide ample connectivity options. Measuring only 15.49mm in height and 9.4mm in width, the GCC50DCWI is compact yet efficient. Ideal for applications in aerospace, defense, and industrial sectors, this connector is a reliable solution for your connectivity needs.